|    Change Location Change Location NOK
 
Norway Norway

Incoterms:FCA (Shipping Point)
Duty, customs fees and GST collected at time of delivery.

Please confirm your currency selection:

Norwegian Kroner
Free shipping on most orders over kr 460 (NOK)

Euros
Free shipping on most orders over 50 € (EUR)

US Dollars
Free shipping on most orders over $100 (USD)

Mouser Part No:
576-0469007.WR
Manufacturer Part No:

0469007.WR

Manufacturer:

Description:
Surface Mount Fuses 24V 1206 SB 7A
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 469
Product: Surface Mount Fuse
Fuse Type: Time Delay / Slow Blow
Current Rating: 7 A
Voltage Rating DC: 24 VDC
Fuse Size/Group: 1206 (3216 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.9 mm
Interrupt Rating: 60 Amps
Length: 3.27 mm
Operating Temperature Range: - 55 C to + 150 C
Resistance: 0.021 Ohms
Factory Pack Quantity: 3000
Tradename: Slo-Blo
Width: 1.63 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
STSPIN220 Motor/Motion/Ignition Controllers & Drivers 428
BQ40Z50RSMT-R1 Battery Management 14 761
ISA3 Sockets & Adapters 315
MCP2551-I/SN CAN Interface IC 18 573
BSS138 MOSFET 177 753
0468.500NR Surface Mount Fuses 3 186
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 965 749
RC0402FR-0710KL Thick Film Resistors - SMD 2 500 518
1206SFS150F/63-2 Surface Mount Fuses 2 614
Real Time Availability
Stock:
4 050 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (NOK)
1:
kr 6,98
10:
kr 5,36
100:
kr 4,46
250:
kr 4,35
500:
kr 3,68
kr 3,24
MouseReel™ Reel Service Fee kr 50,00 Price will be calculated in basket.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
kr 2,80
kr 2,74
kr 2,69
Full Reel and Broken Reel Options
Reel Service Fee kr 50,00
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110513164 156058099