SSW-105-01-G-D

Samtec
200-SSW10501GD
SSW-105-01-G-D

Mfr.:

Description:
Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
10 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder
Straight
Gold
SSW
Tiger Buy
- 55 C
+ 125 C
Bulk
Brand: Samtec
Contact Material: Phosphor Bronze
Current Rating: 4.7 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 465 VAC, 655 VDC
Unit Weight: 619,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSW Tiger Buy™ Socket Strips w/ PCB Tails

Samtec SSW Tiger Buy™ Socket Strips with PCB Tails feature a 0.100" pitch, 0.025" square-post sockets, and a 4.7A current rating per pin. These strips are broken down based on their through-hole or SMT design and mateable counterparts. SSW strips have Tiger Buy contacts, phosphor-bronze contact material construction, and black LCP insulator material. Samtec SSW Tiger Buy Socket Strips are ideal for new designs and retrofit applications.

In Stock: 6 702

Stock:
6 702 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 18,19 kr 18,19
kr 15,07 kr 1 507,00
kr 13,84 kr 6 920,00
kr 11,61 kr 11 610,00
kr 9,98 kr 19 960,00
kr 8,95 kr 44 750,00
kr 8,60 kr 86 000,00