ESP32-C3-DevKit-RUST-1

Espressif Systems
356-ESP32C3DVKTRUST1

ESP32-C3-DevKit-RUST-1

Mfr.:

Description:
Development Boards & Kits - ARM The board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. It is designed to be easily used in demonstrating Rust capabilities with all the board peripherals.

Lifecycle:
New Product: New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 806

Stock:

806 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 212,64 kr 212,64
Product Attribute Attribute Value
Espressif
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ESP32-C3
Development Kits
ESP32-C3
Brand: Espressif Systems
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 240
Subcategory: Development Tools
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.A

ESP32-C3-DevKit-RUST-1 Board

Espressif Systems ESP32-C3-DevKit-RUST-1 Board is based on the ESP32-C3, a single-core Wi-Fi® and BLUETOOTH® 5 (LE) microcontroller SoC, with open-source RISC-V architecture. The ESP32-C3-DevKit-RUST-1 Board includes the ESP32-C3-MINI-1 module, a 6DoF IMU, a temperature and humidity sensor, a Li-Ion battery charger, and a Type-C USB. The Espressif Systems ESP32-C3-DevKit-RUST-1 Board is built to be easily used in training sessions, presenting Rust capabilities with all the board peripherals.

Image Description
Espressif ESP32-C6-DevKitC-1-N8
Multiprotocol Development Tools ESP32-C6 Development Board
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-AWS-ExpressLink-DevKit
Development Boards & Kits - Wireless Dev Board hosts Espressif AWS IoT ExpressLink Module for Out-of-the-Box connectivity to AWS IoT Core
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Espressif ESP32-C3-DevKitM-1
WiFi Development Tools - 802.11 ESP32-C3 general-purpose development board, embeds ESP32-C3-MINI-1-N4, 4 MB flash, with pin header
Espressif ESP32-C3-Lyra
Audio IC Development Tools ESP32-C3-based audio development board for ultra-low-cost and high-performance audio broadcasters and rhythm light strips.
Nordic Semiconductor nRF52840-Dongle
Bluetooth Development Tools - 802.15.1 USB Dongle for Eval of NRF52840
Espressif ESP-PROG
Hardware Debuggers ESP-PROG, development and debugging tool, with functions including automatic firmware downloading, serial communication, and JTAG online debugging.