EQ732L

Asahi Kasei Microdevices
412-EQ732L
EQ732L

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
12 mA
1.2 mA
5 V
- 40 C
+ 100 C
Through Hole
Bulk
Brand: Asahi Kasei Microdevices
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

EQx Linear Hall Effect ICs

Asahi Kasei Microdevices EQx Linear Hall Effect ICs are low-noise ICs that combine an InAs high-sensitivity Hall element and an amplifier circuit using proprietary assembling technology. These ICs generate an analog output proportional to the magnetic field strength (magnetic flux density) and pole. The EQx linear Hall ICs feature 3V to 5.5V supply voltage, -40°C to 100°C operating temperature range, and ratio-metric analog output. These linear Hall effect ICs are ideally used for current detection, position sensor, angle sensor, and magnetic field detection.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 24,64 kr 24,64
kr 20,77 kr 103,85
kr 19,26 kr 192,60
kr 16,25 kr 812,50
kr 15,06 kr 1 506,00
kr 11,30 kr 5 650,00