LPS22HHTR

STMicroelectronics
511-LPS22HHTR
LPS22HHTR

Mfr.:

Description:
Board Mount Pressure Sensors High-performance MEMS nano pressure sensor: 260-1260 hPa absolute digital output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
50 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
HLGA-10
- 40 C
+ 85 C
LPS22HH
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 4 uA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 8000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Unit Weight: 6,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
9026208090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Italy
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS22HH MEMS Nano Pressure Sensor

STMicroelectronics LPS22HH MEMS Nano Pressure Sensor is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I2C, MIPI I3CSM, or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. The LPS22HH is available in a full-mold, holed LGA package (HLGA). This sensor is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10 386
Expected 10/28/2026
24 000
8 000
Expected 11/9/2026
16 000
Expected 4/26/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 31,02 kr 31,02
kr 27,68 kr 138,40
kr 25,00 kr 250,00
kr 23,88 kr 1 194,00
kr 22,65 kr 2 265,00
kr 19,20 kr 9 600,00
Full Reel (Order in multiples of 8000)
kr 19,20 kr 153 600,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.