FDP036N10A

onsemi
512-FDP036N10A
FDP036N10A

Mfr.:

Description:
MOSFETs PT5 NCH 100V 3.6Mohm PowerTrench MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
100 V
176 A
3.6 mOhms
- 20 V, 20 V
3 V
89 nC
- 55 C
+ 150 C
227 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 167 S
Product Type: MOSFETs
Series: FDP036N10A
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

In Stock: 4 073

Stock:
4 073 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 62,83 kr 62,83
kr 33,48 kr 334,80
kr 29,80 kr 2 980,00
kr 26,23 kr 13 115,00