1487590-2

TE Connectivity / AMP
571-1487590-2
1487590-2

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A-B 25/20 WHITE 5 M

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Cables / IEEE 1394 Cables
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cable Assemblies
USB 2.0
USB Type A
4 Position
USB Type B
4 Position
Male / Male
25 AWG, 20 AWG
5 m
White
30 VAC
Brand: TE Connectivity / AMP
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
480
Expected 12/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 209,28 kr 209,28
kr 177,86 kr 1 778,60
kr 166,67 kr 4 166,75
kr 158,71 kr 7 935,50
kr 148,27 kr 37 067,50