RLB0712-101KL

Bourns
652-RLB0712-101KL

RLB0712-101KL

Mfr.:

Description:
Power Inductors - Leaded 100uH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 429

Stock:

2 429 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 3,97 kr 3,97
kr 2,71 kr 27,10
kr 2,08 kr 208,00
kr 1,62 kr 1 944,00
kr 1,52 kr 4 256,00
kr 1,48 kr 14 800,00
kr 1,43 kr 36 036,00
kr 1,37 kr 68 500,00
kr 1,35 kr 135 000,00
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
100 uH
10 %
320 mA
400 mOhms
-
- 20 C
+ 80 C
20
PCB Mount
10 mm
-
-
6.7 mm
Ferrite
RLB
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Lead Spacing: 3 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 4 MHz
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Unit Weight: 1,180 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
XP Power IEB0112S05
Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 1W 1.5kV Isol
TE Connectivity CONBNC002
RF Connectors / Coaxial Connectors BNC Connector Right Angle Jack, Female Socket 50 Ohm, Through Hole
Global Connector Technology (GCT) USB4115-03-C
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Texas Instruments TSV914AQDRQ1
Operational Amplifiers - Op Amps Automotive qualified, 4-channel 8-MHz, low-noise, low offset, RRIO general purpose CMOS op amp 14-SOIC -40 to 125
Mini-Circuits TC1-1-13MA+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Mini-Circuits TC1-1TX+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS
Bourns CR0805-F/-1R00ELF
Thick Film Resistors - SMD Res 0805 1R0 1% 125mW TCR200
TRACO Power TMA 0505S
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Analog Devices Inc. LTC1290CCN#PBF
Analog to Digital Converters - ADC 1x Chip 12-B Data Acquisition S
Bourns PV36W502C01B00
Trimmer Resistors - Through Hole 5Kohms 10mm Square 25turn