RLH0912-101KBRL

Bourns
652-RLH0912-101KBRL

RLH0912-101KBRL

Mfr.:

Description:
Power Inductors - Leaded 100 UH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 081

Stock:

1 081 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,66 kr 6,66
kr 4,75 kr 47,50
kr 3,43 kr 343,00
kr 3,03 kr 3 030,00
kr 2,81 kr 7 025,00
kr 2,67 kr 26 700,00
kr 2,58 kr 64 500,00
kr 2,53 kr 126 500,00
100 000 Quote
Product Attribute Attribute Value
Bourns
Product Category: Power Inductors - Leaded
RoHS:  Details
Wirewound
Radial
Unshielded
100 uH
10 %
2.8 A
280 mOhms
1.4 A
- 55 C
+ 105 C
20
PCB Mount
12.2 mm
-
-
9 mm
Ferrite
RLH
Bulk
Application: RF
Brand: Bourns
Core Type: Wirewound
Product: Power Inductors
Product Type: Power Inductors - Leaded
Self Resonant Frequency: 3.7 MHz
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Test Frequency: 1 kHz
Unit Weight: 2,160 g
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Image Description
TDK CGA6P3X7R1H475K250AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 4.7uF 10% X7R AEC-Q200
TDK C2012X5R1A226K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C2012X5R1A226M-3
Texas Instruments NE555P
Timers & Support Products Precision
Phoenix Contact 1729157
Fixed Terminal Blocks 5P 5.08mm 90DEG
STMicroelectronics LD1117V33C
LDO Voltage Regulators 3.3V 0.8A Positive
Phoenix Contact 1725041
Fixed Terminal Blocks 3P 5.08mm 90DEG
Vishay PR01000101308JR500
Metal Film Resistors - Through Hole 1watt 1.3ohms 5%
Nichicon UKL2A101MHD1TO
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 100V 20% Low Leakage Current
Bourns RLB0913-470K
Power Inductors - Leaded 47uH 10% 2.35A Non-SHLD 8.5x12.5mm
Preci-dip 802-10-020-10-002101
Headers & Wire Housings