1202-005

Spectrum Control
657-1202-005
1202-005

Mfr.:

Description:
EMI Feedthrough Filters 25A 2000pF 5/16-32

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
Pi Filter
25 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 5/16-24 UNF
Type: Resin Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Resin Sealed Bolt-In EMI Filters

Spectrum Control Resin Sealed Bolt-In EMI Filters are designed for quick installation in tapped or through-holes using the included nut and lock washer. These filters are built with a rugged housing and resin sealing at both ends. The resin-sealed bolt-in EMI filters offer excellent environmental protection and are also available with MIL-PRF-15733 QPL qualification. These filters feature 500VDC/220VAC (400Hz) voltage ratings and support C, L, and Pi circuit configurations. The resin-sealed bolt-in EMI filters are ideally suited for filtering signal and data lines, as well as DC power lines. Typical applications include DC motors, power supplies, secure communications, medical equipment, and industrial control systems.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
250
Expected 9/4/2026
401
Expected 9/23/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 240,27 kr 240,27
kr 227,66 kr 2 276,60
kr 206,68 kr 5 167,00
kr 195,97 kr 9 798,50