83161325

Crouzet
874-83161325
83161325

Mfr.:

Description:
Basic / Snap Action Switches Microswitch, Miniature, V3-83161 Series, 831613 C W6A5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Basic / Snap Action Switches
RoHS:  
83160
Miniature
SPST-NO
ON - (OFF), OFF - (ON)
Plunger, Pin
16 A
250 VAC
0.8 N
Quick Connect
Chassis Mount
IP40
Actuator Style: Round
Brand: Crouzet
Illuminated: Non-Illuminated
Life: 20000000 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Product: Accessories
Product Type: Snap Action Switches
Factory Pack Quantity: 4000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

83160 Basic & Snap-Action Switches

Crouzet 83160 Basic and Snap-Action Switches offer an IP40 protection rating, 250VAC maximum voltage rating, and up to 50 million cycles of mechanical life. 83160 switches feature ultra-low force, high DC breaking with magnetic blowout, positive opening action, and come with a wide choice of actuators on four possible fixing positions (pre-assembled or retrofittable). These switches have a high precision flexible leaf snap-action mechanism, a wide operating temperature range, and a high resistance to shock and vibration. Crouzet 83160 Basic and Snap-Action Switches are ideal for electrical equipment, conveyors, linear actuators, and HVAC systems.

In Stock: 3 866

Stock:
3 866 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3866 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 55,69 kr 55,69