833H-1C-S-12VDC

Song Chuan
893-833H1CS12VDC
833H-1C-S-12VDC

Mfr.:

Description:
General Purpose Relays SPDT 10A 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 125

Stock:
4 125 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 16,59 kr 16,59
kr 14,96 kr 149,60
kr 14,38 kr 359,50
kr 12,30 kr 3 075,00
kr 11,29 kr 5 645,00
kr 9,45 kr 9 450,00

Product Attribute Attribute Value Select Attribute
Song Chuan
Product Category: General Purpose Relays
RoHS:  
Power Relays
Cube
12 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
400 Ohms
30 mA
Silver Cadmium Oxide (AgCdO)
833H
19 mm
15.5 mm
15 mm
Tube
Brand: Song Chuan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 360 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 10000
Subcategory: Relays
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99