MIKROE-511

Mikroe
932-MIKROE-511
MIKROE-511

Mfr.:

Description:
Jumper Wires Wire Jumpers Female to Female (15 cm length, 10pcs)

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Jumper Wires
RoHS:  
I/O Cables
Jumper Cable
Socket
1 Position
Socket
1 Position
Female / Female
26 AWG
0.15 m
Various
Brand: Mikroe
Number of Conductors: 1 Conductor
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 026

Stock:
1 026
Can Dispatch Immediately
On Order:
353
Expected 12/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 34,43 kr 34,43