P6N

APC by Schneider Electric
679-P6N
P6N

Mfr.:

Description:
Power Outlet Strips 6 OUTLET SURGEARREST W/ ETHERNET PROTECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Surge Protectors
Surge Protection
6 Outlet
1080 J
4 ft
Wall Mount
110 VAC to 126 VAC
15 A
Brand: APC by Schneider Electric
Cable Type: SO Cord
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8535400000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

FEATURED PRODUCTS
SCHNEIDER ELECTRIC