JT01RE-18-30S(023)

Amphenol Aerospace
654-JT01RE1830S023

JT01RE-18-30S(023)

Mfr.:

Description:
Circular MIL Spec Connector RECEPT

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4 354,26 kr 21 771,30
kr 3 960,54 kr 39 605,40
kr 3 818,45 kr 95 461,25

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
30 Position
Socket (Female)
18-30
Receptacles
18
In-Line
MIL-DTL-38999
Crimp
Cable
7.5 A, 13 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC
Part # Aliases: 91-403118-30S