MS3454W20-27S

Amphenol Aerospace
654-MS3454W20-27S

MS3454W20-27S

Mfr.:

Description:
Circular MIL Spec Connector 5015 REAR RELEASE ALUMINUM ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 3 816,66 kr 3 816,66

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
14 Position
Socket (Female)
20-27
Receptacles
20
Jam Nut
MIL-DTL-5015
Crimp
Panel
5015 REAR RELEASE ALUMINUM
Brand: Amphenol Aerospace
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 5015
Part # Aliases: 3454W2027S