See an Error?

SSL12-P4LP0-M20A04

Amphenol LTW
523-SSL12P4LP0M20A04

SSL12-P4LP0-M20A04

Mfr.:

Description:
Lighting Connectors SSL1.2 WIRE ASSY 5A 4PIN PLUG CONN 0.4M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 903

Stock:

1 903 Can Dispatch Immediately
Quantities greater than 1903 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 29,57 kr 29,57
Product Attribute Attribute Value
Amphenol
Product Category: Lighting Connectors
SSL 1.2
Brand: Amphenol LTW
Product Type: Lighting Connectors
Factory Pack Quantity: 2000
Subcategory: Power

CNHTS:
8538900000
CAHTS:
8544420000
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

SSL 1.2 Waterproof Connectors

Amphenol LTW Smart Solution in Lighting (SSL) 1.2 Waterproof Connectors are ideal for LED lighting and non-lighting applications that are exposed to various moisture environments. These connectors provide IP68 protection when mated and are UV resistant. The series offers UL 1977 and UL 2238 with UL50e certifications. Amphenol LTW SSL 1.2 Waterproof Connectors are designed for wire-to-wire and wire-to-board configurations and offer 2 and 4 contacts with a rated current of 5A. This low-profile series is ideal for compact products.

Smart Solution in Lighting (SSL) Connectors

Amphenol LTW Smart Solution in Lighting (SSL) Connectors support indoor and outdoor LED lighting and non-lighting applications. These waterproof and non-waterproof connectors are compact with a low profile. The low-profile design minimizes and eliminates field wiring to reduce labor time and facilitate any maintenance job. The SSL portfolio includes SSL 1.1 non-waterproof connectors and SSL 1.2 waterproof LED connectors. The SSL 2.3 EZ-B series utilizes a nut for screw thread mating style. This design replaces the conventional light bulb screw base to enable PCB insertion and eliminate soldering. Amphenol LTW SSL Connectors are UL / cUL / CSA certified.

Image Description
Amphenol SSL12-J4LJ0-020A04
Lighting Cables SSL1.2 WIRE ASSY 5A 4PIN JACK CONN 0.4M