DD26S4R70T2S/AA

Amphenol Positronic
276-DD26S4R70T2S/AA

DD26S4R70T2S/AA

Mfr.:

Description:
D-Sub High Density Connectors

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 1 328,25 kr 1 328,25
kr 1 219,06 kr 12 190,60
kr 1 172,09 kr 29 302,25
kr 1 133,00 kr 56 650,00
kr 1 070,42 kr 107 042,00

Product Attribute Attribute Value
Positronic
Product Category: D-Sub High Density Connectors
26 Position
3 Row
Female
Solder Pin
Right Angle
Gold
7.5 A
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Pitch: 2.29 mm
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Passivated
Shell Size: 2
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V