Q14F5BXXW24E

Apem
642-Q14F5BXXW24E

Q14F5BXXW24E

Mfr.:

Description:
LED Panel Mount Indicators 24VDC WHT LED Blk Flush IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 157,54 kr 157,54
kr 124,74 kr 1 247,40
kr 105,91 kr 2 647,75
kr 99,79 kr 9 979,00
kr 98,41 kr 24 602,50
kr 91,59 kr 45 795,00
kr 87,43 kr 87 430,00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
White
Panel Mount
Wire
3.3 V
150 mcd
Q14
Bulk
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14,305 g

CAHTS:
8537109300
USHTS:
8537109150
TARIC:
8541401000
ECCN:
EAR99