Q14P1CXXSR12E

Apem
642-Q14P1CXXSR12E

Q14P1CXXSR12E

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 14MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 170,48 kr 170,48
kr 150,38 kr 1 503,80
kr 127,74 kr 3 193,50
kr 121,16 kr 12 116,00
kr 117,12 kr 29 280,00
kr 117,00 kr 58 500,00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
Q14
Brand: Apem
IP Rating: IP67
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 14,305 g

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99