Q6F3CXXB24E

Apem
642-Q6F3CXXB24E

Q6F3CXXB24E

Mfr.:

Description:
LED Panel Mount Indicators Blue LED 24VDC 6mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 237,35 kr 237,35
kr 179,03 kr 1 790,30
kr 173,94 kr 4 348,50
kr 137,33 kr 13 733,00
kr 136,64 kr 34 160,00
kr 131,67 kr 65 835,00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Blue
6 mm
Panel Mount
Wire
Diffused
3 mm
20 mA
24 V
Round Flat
Q6
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99