Q8F3CXXR24E

Apem
642-Q8F3CXXR24E

Q8F3CXXR24E

Mfr.:

Description:
LED Panel Mount Indicators Red LED 24VDC 8mm Wire IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:

219 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 180,99 kr 180,99
kr 140,22 kr 1 402,20
kr 135,83 kr 3 395,75
kr 116,42 kr 11 642,00
kr 108,11 kr 54 055,00
kr 103,03 kr 103 030,00
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Wire
5 mm
2 V
8 mcd
Q8
Brand: Apem
IP Rating: IP67
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 100 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Bulgin FX0462
Fuse Holder SEALED PNL MNT FUSE HLDR 5 x 20mm
Amphenol RJFTV21G
Modular Connectors / Ethernet Connectors Female RJ45 Olive Sq Flange Rcpt Olive
Amphenol RJFTV6MG
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE METAL GLAND
Amphenol MS3102A10SL-3S
Circular MIL Spec Connector 3P #16 SKT CONTACTS
Amphenol MS3102A14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol RJFTVC2G
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Olive Drab
Amphenol MS3106A14S-5S
Circular MIL Spec Connector 5P #16 SKT CONTACTS
Amphenol MS3106A14S-6P
Circular MIL Spec Connector 6P #16 PIN CONTACTS
Amphenol MS3102A14S-6S
Circular MIL Spec Connector 6P #16 SKT CONTACTS