QRM145BXXHG24E

Apem
642-QRM145BXXHG24E

QRM145BXXHG24E

Mfr.:

Description:
LED Panel Mount Indicators 24VDC BRGHT GRN LED 14mm Blk, Wire Pottd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 516,40 kr 516,40
kr 482,91 kr 4 829,10
kr 482,79 kr 12 069,75
kr 471,36 kr 47 136,00
kr 466,27 kr 116 567,50
500 Quote
Product Attribute Attribute Value
Apem
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
14 mm
-
Wire
Diffused
10 mm
20 mA
24 V
250 mcd
Round
QRM14
Bulk
Brand: Apem
IP Rating: IP67
Lens Transparency: Diffused
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Viewing Angle: 60 deg
Unit Weight: 26 g
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

QRM14 Rear Panel Mount LED Indicators

APEM QRM14 Rear Panel Mount LED Indicators are 14mm devices with a 10mm flush diffused standard, hyper-bright, or water clear LED. Bi-color and tri-color LED options are available. The QRM14 components operate from 2VDC to 28VAC/DC with 200mm wires. This series is IP67 sealed (EN60529) with epoxy sealed rear end and has a black chrome finish.  Supplied accessories include a fixing nut, spring washer, and O-ring.