HM71-10220LFTR

BI Technologies / TT Electronics
858-HM71-10220LFTR
HM71-10220LFTR

Mfr.:

Description:
Power Inductors - SMD 22uH 20% HI PERFORMNCE SM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
kr -,--
Ext. Price:
kr -,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 13,95 kr 13,95
kr 11,90 kr 119,00
kr 10,76 kr 269,00
kr 9,49 kr 949,00
Full Reel (Order in multiples of 500)
kr 8,06 kr 4 030,00
kr 6,89 kr 6 890,00
kr 6,85 kr 17 125,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
22 uH
20 %
800 mA
370 mOhms
700 mA
- 40 C
+ 125 C
Standard
6.6 mm
4.45 mm
2.92 mm
HM71
Reel
Cut Tape
MouseReel
Brand: BI Technologies / TT Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99