P0925N-FC15BR50K

BI Technologies / TT Electronics
858-P0925NFC15BR50K

P0925N-FC15BR50K

Mfr.:

Description:
Potentiometers 9mm 50K ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 306

Stock:

306 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
kr -,--
Ext. Price:
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 47,32 kr 47,32
kr 38,14 kr 381,40
kr 34,81 kr 870,25
kr 32,54 kr 1 627,00
kr 21,69 kr 42 512,40

Product Attribute Attribute Value
TT Electronics
Product Category: Potentiometers
RoHS:  
Panel Mount
PC Pin
Potentiometers
2 Gang
50 kOhms
Linear
Vertical
25 mW (1/40 W)
50 VAC
20 %
Conductive Plastic
1 Turn
Flatted / D
6 mm
15 mm
5 mm
No Switch
Without Detent
Panel Potentiometer
100000 Cycle
IP50
- 10 C
+ 70 C
P09x
Tray
Brand: BI Technologies / TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Features: Top Adjust
Height: 11.35 mm
Length: 10 mm
Product Type: Potentiometers
Factory Pack Quantity: 1960
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7 x 0.75
Width: 10.7 mm
With Switch: No Switch
Unit Weight: 7,443 g