456-360

Bivar
749-456-360

456-360

Mfr.:

Description:
LED Mounting Hardware LED Mount Vert 3 or 5mm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 416

Stock:

1 416 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 4,40 kr 4,40
kr 2,88 kr 28,80
kr 2,46 kr 246,00
kr 1,14 kr 2 850,00
kr 0,982 kr 9 820,00
kr 0,912 kr 22 800,00
kr 0,843 kr 42 150,00
kr 0,809 kr 80 900,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts
Nylon
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 253 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
TE Connectivity 321867-1
Terminals TERM SOLIS R 1/0 5/16 90DEG
Lumex SSL-LX2573USBD
Standard LEDs - Through Hole LED
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
MEAN WELL LPS-50-24
Switching Power Supplies 50.4W 24V 2.1A Open Frame
Microchip PIC12C671T-04I/SM
8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O
Schurter 5500.2646.01
Power Line Filters 1 STAGE 20A FMAB SINGLE PHASE 250VAC
CW Industries CWR-220-10-0203
Headers & Wire Housings SKT CONN 10 Pin w/o Strain Relief
Ohmite KDV12FR050ET
Current Sense Resistors - SMD 0.05 ohm 1206 1% 0.5W
TAIYO YUDEN UMK325AB7106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE UMK325AB7106KM-P