ELM 3-165

Bivar
749-ELM-3-165

ELM 3-165

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret 5mm Black .165 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 962

Stock:

4 962 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 3,00 kr 3,00
kr 1,61 kr 16,10
kr 0,739 kr 73,90
kr 0,566 kr 566,00
kr 0,462 kr 4 620,00
kr 0,416 kr 10 400,00
kr 0,381 kr 19 050,00
kr 0,347 kr 34 700,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
Extruded Polyvinyl Chloride
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 155,100 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Kingbright WP7113SEC/J3
Red 625nm 20 Deg 12000mcd Water Clr