ERM 1-185

Bivar
749-ERM1-185

ERM 1-185

Mfr.:

Description:
LED Mounting Hardware LED Mount Self Ret Universal LED Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 285

Stock:

8 285 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 2,69 kr 2,69
kr 1,46 kr 14,60
kr 0,681 kr 68,10
kr 0,52 kr 520,00
kr 0,416 kr 4 160,00
kr 0,381 kr 9 525,00
kr 0,358 kr 17 900,00
kr 0,312 kr 31 200,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
LED Mounts, Self-Retaining
T-1 3/4 (5 mm)
Extruded Polyvinyl Chloride
Black
4.699 mm
Bulk
Body Shape: Rectangular
Brand: Bivar
Inside Diameter: 0.635 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 57,800 mg

CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Microchip MCP6002T-I/MS
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Skyworks SI8602AB-B-ISR
Digital Isolators 2.5 kV uni- and bi-directional isolator
Vishay MAL214699906E3
Aluminium Electrolytic Capacitors - SMD 100uF 100V 20%
Winbond W25Q16JVSSIQ
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Littelfuse SMAJ400CA
ESD Suppressors / TVS Diodes 400W 400V 5% Bi-Directional
MEAN WELL SPBW03G-05
Isolated DC/DC Converters - Through Hole 18-75Vin 5Vout 600mA SIP8 Reg Iso
Microchip MCP47CVB22-E/UN
Digital to Analog Converters - DAC I2C, Dual Channel, 12-Bit, Volatile
Renesas Electronics ISL8483EIBZ-T
RS-422/RS-485 Interface IC 8LD 5V RS-485 15KV HBM TRANSCEIVE
Cree LED CLM4B-RKW-CWBXBAA3
Standard LEDs - SMD Red LED
KYOCERA AVX 06033D225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF X5R 0603 10%