H-133C-2-120

Bivar
749-H-133C-2-120

H-133C-2-120

Mfr.:

Description:
LED Mounting Hardware LED Holder 3mm Single Level Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 973

Stock:

973 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 5,69 kr 5,69
kr 3,47 kr 34,70
kr 2,99 kr 299,00
kr 1,79 kr 1 790,00
kr 1,64 kr 4 100,00
kr 1,40 kr 14 000,00
kr 1,34 kr 33 500,00
kr 1,29 kr 64 500,00
kr 1,25 kr 125 000,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Mounting Hardware
RoHS:  Details
Bulk
Brand: Bivar
Product Type: LED Mounting Hardware
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 112 mg

CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
Vishay MAL217050221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 20% 35V 10 x 12
Vishay RCC120647R0FKEA
Thick Film Resistors - SMD 47ohms 1% 100ppm
Lantronix XP1001000-05R
Servers XPort XE Ext. Temp. without Encryption
Keystone Electronics 5006
Test Plugs & Test Jacks TEST POINT BLK .063
TDK C3225X7R2A225K230AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100V 2.2uF X7R 10% T: 2.3mm
Vishay 1N4007E-E3/54
Rectifiers 1.0 Amp 1000 Volt
Bourns 5.0SMDJ150A-QH
ESD Suppressors / TVS Diodes TVS 5KW UNI
Vishay ES2D-M3/52T
Rectifiers 2A,200V,20NS,UF Rect,SMD
Vishay IRF9Z34PBF
MOSFET 60V P-CH HEXFET MOSFET
onsemi SPZT2222AT1G
Bipolar Transistors - BJT SS SW XSTR NPN 40V