H101CRD

Bivar
749-H101CRD

H101CRD

Mfr.:

Description:
LED Circuit Board Indicators LED Assmbly Red Single Level 655nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:

138 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 8,17 kr 8,17
kr 5,32 kr 53,20
kr 3,48 kr 348,00
kr 2,90 kr 2 900,00
kr 2,70 kr 6 750,00
kr 2,56 kr 25 600,00
kr 2,52 kr 63 000,00
kr 2,41 kr 120 500,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
T-1 (3 mm)
700 nm
2 mcd
Right Angle
40 deg
Diffused
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Single Level
Lens Shape: Dome
Mounting Style: Through Hole
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 1,352 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C0805C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10%
Molex 39-30-3055
Headers & Wire Housings 5 CKT R/A HEADER
TE Connectivity 5499786-2
Headers & Wire Housings 14 POS HDR 15AU R/A W/LONG LATCHES
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
KEMET C0603C330J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0603 5%
KEMET C0805C103K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% AEC-Q200
Vishay VJ0805Y104KFAAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10%
ECS ECS-.655-12.5-13X
Crystals 65.536KHz 12.5pF
Vishay CRCW080547K0FKEA
Thick Film Resistors - SMD 1/8watt 47Kohms 1% 100ppm
Samtec TSW-110-07-T-D
Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch