H301CGHD-140

Bivar
749-H301CGHD-140

H301CGHD-140

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 3mm LED, Bi-Level, 1 Station, Green, HE Red, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 13,17 kr 13,17
kr 8,39 kr 83,90
kr 6,09 kr 609,00
kr 5,86 kr 2 930,00
kr 5,38 kr 5 380,00
kr 5,28 kr 13 200,00
kr 5,22 kr 26 100,00
kr 5,15 kr 51 500,00
kr 5,13 kr 128 250,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green, Red
3 mm
568 nm, 625 nm
25 mcd, 30 mcd
Through Hole
40 deg
20 mA
2.1 V, 2 V
Tray
Brand: Bivar
Configuration: 2 Single Color LEDs, Bi-Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99