H485CYGGGD

Bivar
749-H485CYGGGD

H485CYGGGD

Mfr.:

Description:
LED Circuit Board Indicators LED Assembly, Right Angle, 1.8mm LED, Quad-Level, 1 Station, Yellow, Green, Green, Green, Diffused Lens.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 19,17 kr 19,17
kr 12,82 kr 128,20
kr 9,62 kr 962,00
kr 9,49 kr 1 898,00
kr 9,18 kr 4 590,00
kr 8,59 kr 8 590,00
kr 8,41 kr 16 820,00
kr 8,32 kr 41 600,00
kr 8,25 kr 82 500,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow, Green
1.8 mm
585 nm, 565 nm
4.5 mcd, 5 mcd
Through Hole
70 deg
20 mA
2.1 V, 2.2 V
Tray
Brand: Bivar
Configuration: 4 Single Color LEDs, Quad Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99