LC-4.5

Bivar
749-LC-4.5

LC-4.5

Mfr.:

Description:
LED Light Pipes Light Pipe Flex 4mm Round Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 457

Stock:

457 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 17,67 kr 17,67
kr 11,28 kr 112,80
kr 8,99 kr 899,00
kr 8,78 kr 4 390,00
kr 7,23 kr 7 230,00
kr 6,86 kr 17 150,00
kr 6,71 kr 33 550,00
kr 6,55 kr 65 500,00
25 000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
Panel Mount
Vertical
1 mm
Round Low Profile Lens
114.3 mm
Fiber Optic
Bulk
Brand: Bivar
Dimensions: 114.3 mm x 4.2 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 761 mg

CNHTS:
9001909091
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
XP Power VCS50US15
Switching Power Supplies PSU, 50W, INDUSTRIAL CHASSIS MOUNT