MPR8-3RD110V

Bivar
749-MPR83RD110V

MPR8-3RD110V

Mfr.:

Description:
LED Panel Mount Indicators 5mm Red Diff. Lens IP54 Panel Mnt. Ind.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 99,10 kr 99,10
kr 71,84 kr 718,40
kr 66,18 kr 3 309,00
kr 59,14 kr 5 914,00
kr 57,98 kr 11 596,00
kr 55,67 kr 27 835,00
kr 54,29 kr 54 290,00
kr 53,71 kr 134 275,00
5 000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
8 mm
Panel Mount
Tab Terminal
Diffused
3 mm
-
110 V
625 nm
Dome
Bulk
Brand: Bivar
Lens Transparency: Diffused
Luminance: -
Moisture Sensitive: Yes
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 45 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99