PM3-PRDW12.0

Bivar
749-PM3-PRDW12.0

PM3-PRDW12.0

Mfr.:

Description:
LED Panel Mount Indicators 8.4mm Red Diff 12in IP67 Rtd Sealed PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:

281 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 178,22 kr 178,22
kr 145,18 kr 1 451,80
kr 140,79 kr 7 039,50
kr 127,63 kr 12 763,00
kr 119,31 kr 23 862,00
kr 116,89 kr 58 445,00
kr 115,85 kr 115 850,00
2 500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red
6 mm x 4.8 mm
Panel Mount
Wire
3 mm
20 mA
8 V to 48 V
645 nm
40 mcd
Round
Bulk
Brand: Bivar
IP Rating: IP67
Lead Length: 304.8 mm
Lens Colour: White
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Nut and Washer
Operating Temperature Range: - 30 C to + 85 C
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 120 deg
Unit Weight: 3 g

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TT Electronics TFHP1206D-50RBT5
Thin Film Resistors - SMD
ROHM Semiconductor RB168VWM-40TFTR
Schottky Diodes & Rectifiers 40V SCHOTTKY DIODE
Littelfuse DCNLEV100-CASN
Contactors - Electromechanical 100A 750V 24V COIL SM AUX NP
Vishay CRMA2512AF10M0DKEF
Thick Film Resistors - SMD 1watt 10Mohm .5% AEC-Q200
Vishay CRMA2512AF20M0DKEF
Thick Film Resistors - SMD 1watt 20Mohm .5% AEC-Q200
TE Connectivity HSC20012RJ
Wirewound Resistors - Chassis Mount HSC200 12R 5%
Mikroe MIKROE-5066
Magnetic Sensor Development Tools Hall Current 13 Click
BIVAR PM3-PADW12.0
LED Panel Mount Indicators 8.4mm Amb Diff 12in IP67 Rtd Sealed PMI
BIVAR PM3-PGDW12.0
LED Panel Mount Indicators 8.4mm Grn Diff 12in IP67 Rated PMI