PM53-BCW1.0

Bivar
749-PM53-BCW1.0

PM53-BCW1.0

Mfr.:

Description:
LED Panel Mount Indicators 3 Leaded Red/Grn White Diff 1" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 37,42 kr 37,42
kr 26,45 kr 264,50
kr 24,60 kr 1 230,00
kr 20,79 kr 2 079,00
kr 20,10 kr 4 020,00
kr 18,13 kr 9 065,00
kr 16,63 kr 16 630,00
kr 16,17 kr 40 425,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99