PM5R3-YGW15.0

Bivar
749-PM5R3-YGW15.0

PM5R3-YGW15.0

Mfr.:

Description:
LED Panel Mount Indicators Recess 3Lead Yw/Grn White Diff 15" Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 31,30 kr 31,30
kr 20,79 kr 207,90
kr 16,05 kr 1 605,00
kr 15,48 kr 3 096,00
kr 14,44 kr 7 220,00
kr 12,36 kr 12 360,00
kr 11,67 kr 23 340,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow, Green
6.35 mm
Press Fit
Wire
Non-Tinted, Diffused
5 mm
Bulk
Brand: Bivar
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99