R50RB2-4-0045

Bivar
749-R50RB2-4-0045

R50RB2-4-0045

Mfr.:

Description:
Standard LEDs - Through Hole Red/Blue 635/470nm 4000/400 mcd
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
Minimum: 1020   Multiples: 60

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 20,79 kr 21 205,80
kr 19,98 kr 50 349,60
kr 19,40 kr 97 776,00
10 020 Quote
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Bi-Color LEDs
Red, Blue
635 nm, 470 nm
45 deg
7.62 mm
7.62 mm
7.62 mm x 7.62 mm
- 25 C
+ 80 C
Dome
Water Clear
Tube
Common Cathode
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 60
Subcategory: LEDs
Unit Weight: 684 mg
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

ORCA Flux LED

BIVAR ORCA Flux LED series lens geometries include dome, oval, and flat to provide viewing angles of 30 degrees, 45 degrees, 80 degrees, and wide 160 degrees. The operational life of the BIVAR ORCA Flux LED series is up to 100,000 hours when operated within specified limits. The BIVAR ORCA Flux LED features a 7.6 mm x 7.6 mm package designed to withstand high levels of shock and vibration that would otherwise damage traditional LED packages and filament-based light sources.