SLP3-150-150-F

Bivar
749-SLP3150150F

SLP3-150-150-F

Mfr.:

Description:
LED Light Pipes Light Pipe Bd Mount T Hole 3mm Flat Face

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59 416

Stock:

59 416 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 6,44 kr 6,44
kr 3,90 kr 39,00
kr 2,24 kr 224,00
kr 1,76 kr 1 760,00
kr 1,61 kr 4 025,00
kr 1,36 kr 13 600,00
kr 1,31 kr 32 750,00
kr 1,27 kr 63 500,00
kr 1,26 kr 126 000,00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Rigid Light Pipes
Clear
PCB Mount
Right Angle
3 mm
Round Lens, Flat Face
3.81 mm
Polycarbonate (PC)
Non Water Resistant
Bulk
Brand: Bivar
Mounting Hole Size: 4.5 mm x 3.6 mm
Panel Thickness Dimension: -
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: -
Unit Weight: 130 mg
CNHTS:
9405920000
CAHTS:
8547200000
USHTS:
8547200000
TARIC:
8547200090
ECCN:
EAR99
Image Description
SkyHigh Memory S40FC004C1B1I00000
eMMC 4GB e.MMC5.1 BGA 13 x 11.5 x 0.8 mm STDF/W with tray packing
Espressif ESP32-WROVER-E-N8R8
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Molex 214920-1211
Rectangular Cable Assemblies PicoBlade F-F Blk 26AWG 75mm PreCrimp
NXP SC18IS604PWJ
Interface - Specialised SPI to I2C-bus interface
Molex 214755-2042
DC Power Cords MICRO-FIT3.0 R-R 4 CIRCUIT 300MM Au
ECS ECS-2520MVLC-245.7-BN-TR
Standard Clock Oscillators 24.576 MHz Multi-Volt 1.6 3.6V +/-50 ppm -40 +85 C 4-SMD 2.5x2.0mm Low Current RoHS
Molex 214756-1021
DC Power Cords MICRO-FIT3.0 R-S 2 CIRCUIT 150MM Sn
Analog Devices Inc. MAX1137EUA+T
Analog to Digital Converters - ADC 2.7V to 3.6V and 4.5V to 5.5V, Low-Power, 4-/12-Channel, 2-Wire Serial 10-Bit ADCs