SM0402UWC

Bivar
749-SM0402UWC

SM0402UWC

Mfr.:

Description:
Standard LEDs - SMD SMD LED 0402 Cool White 600mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 016

Stock:

3 016
Can Dispatch Immediately

On Order:

10 000
Expected 20-Nov-23

Factory Lead Time:

13
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 7,09 kr 7,09
kr 4,78 kr 47,80
kr 3,25 kr 325,00
kr 2,37 kr 2 370,00
Full Reel (Order in multiples of 5000)
kr 2,23 kr 11 150,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
0402 (1005 metric)
Top View
Cool White
20 mA
3.1 V
5700 K
600 mcd
130 deg
100 mW
1 mm
0.5 mm
0.5 mm
- 30 C
+ 80 C
Colorless
1 mm x 0.5 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Bivar
LED Size: 1 mm x 0.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Unit Weight: 1 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SM0402xx Surface Mount LEDs

BIVAR SM0402xx Surface Mount LEDs are suitable for various lighting or indication applications. These LEDs offer long life reliability for battery powered equipment. Features include wide viewing angle, small footprint, and different lens appearance.

Image Description
Texas Instruments TPS7A0310PDQNR
200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125
Texas Instruments TPS7A0331PDQNR
200-mA, nanopower-IQ (200 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125
Analog Devices Inc. MAX40023ANT+T
Low-Power, Precision, Instrumentation Amplifier with Programmable Gain
ams OSRAM LW QH8G-Q2OO-3K5L-1
White 2.85V 5mA
Molex 73391-0083
SMA RA JACK, PCB
Vishay VLMW1500-GS08
0402 WHITE Non-Diff
Inolux IN-S42BT5UW.80.45
White 4500K 80CRI 0402 LED
Inolux IN-S42BT5UW
Top View 0402 1.0x0.5x0.4
BIVAR SM0402BWC
SMD LED 0402 Blue 468nm 100mcd
Inolux IN-S42ATUW
White LED