SM1206UWC-IL

Bivar
749-SM1206UWC-IL

SM1206UWC-IL

Mfr.:

Description:
Standard LEDs - SMD White SMD 1206 30 Deg Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 249

Stock:

4 249 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 19,06 kr 19,06
kr 12,71 kr 127,10
kr 9,76 kr 976,00
kr 9,48 kr 2 370,00
kr 8,82 kr 4 410,00
kr 7,59 kr 7 590,00
Full Reel (Order in multiples of 3000)
kr 7,15 kr 21 450,00
kr 7,09 kr 42 540,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
1206 (3216 metric)
Top View
Cool White
20 mA
3.3 V
-
550 mcd
30 deg
100 mW
3.2 mm
1.4 mm
1.6 mm
- 30 C
+ 80 C
Colorless
2 mm x 1.6 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 20 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
KEMET C1206C104J4GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF C0G 1206 5% AEC-Q200
ROHM Semiconductor CSL0901BT1C
Standard LEDs - SMD SMD LED HIGH BRIGHTNESS BLUE
Texas Instruments TPS25750DRJKR
USB Interface IC Highly integrated USB Type-C and USB PD controller with pre-configured GUI 38-WQFN -40 to 125
KEMET C1206C100F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 1206 1%
TDK SPM6545VT-1R0M-D
Power Inductors - SMD 1uH 20% 5.6mOhm AEC-Q200
Molex 212528-0400
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 4Ckt
TE Connectivity CONSMA002-SMD-G-T
RF Connectors / Coaxial Connectors SMA RA PCB-JCK MNT SMT A
Vishay XT9MNLANA10M
Crystals 10MHz series
BIVAR SM1206NBWC-IL
Standard LEDs - SMD SM LED 1206 Blue 468nm, W/C