See an Error?

IsoM8-275-B-L2

Bourns Logo
652-ISOM8-275-B-L2

IsoM8-275-B-L2

Mfr.:

Description:
Varistors IsoMOV 8KA 275Vrms Bulk In-Line

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 874

Stock:

1 874 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
1 kr 20,36 kr 20,36
10 kr 16,10 kr 161,00
100 kr 13,75 kr 1 375,00
200 kr 11,73 kr 2 346,00
1 000 kr 9,44 kr 9 440,00
5 000 kr 9,09 kr 45 450,00
Product Attribute Attribute Value
Bourns
Product Category: Varistors
RoHS:  Details
IsoM8
MOV
Through Hole
Radial
275 VAC
350 VDC
-
730 V
23 mm
250 A
-
50 pF
- 40 C
+ 125 C
Bulk
Brand: Bourns
Current Rating: 8 kA
Lead Spacing: 10 mm
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 200
Subcategory: Varistors
Tradename: IsoMOV
Type: Hybrid Protection Component
Unit Weight: 6 g
This functionality requires JavaScript to be enabled.
CNHTS:
8533400000
USHTS:
8533404000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Image Description
Bourns IsoM3-250-B-L2 Also Bought Image
Varistors IsoMOV 3KA 250Vrms Bulk In-Line
Bourns IsoM5-275-B-L2 Also Bought Image
Varistors IsoMOV 5KA 275Vrms Bulk In-Line
Bourns IsoM3-320-B-L2 Also Bought Image
Varistors IsoMOV 3KA 320Vrms Bulk In-Line
Bourns IsoM5-510-B-L2 Also Bought Image
Varistors IsoMOV 5KA 510Vrms Bulk In-Line
Bourns IsoM3-300-B-L2 Also Bought Image
Varistors IsoMOV 3KA 300Vrms Bulk In-Line
Bourns IsoM3-175-B-L2 Also Bought Image
Varistors IsoMOV 3KA 175Vrms Bulk In-Line
Nexperia BZX384-A3V3-QX Also Bought Image
Zener Diodes BZX384-A3V3-Q/SOD323/SOD2
Bourns IsoM3-275-B-L2 Also Bought Image
Varistors IsoMOV 3KA 275Vrms Bulk In-Line
Bourns IsoM5-300-B-L2 Also Bought Image
Varistors IsoMOV 5KA 300Vrms Bulk In-Line