PTD902-2020K-A502

Bourns Logo
652-PTD9022020KA502

PTD902-2020K-A502

Mfr.:

Description:
Potentiometers PANEL CONTROL 9MM-ST-CARBON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:

721 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
1 kr 29,42 kr 29,42
10 kr 26,01 kr 260,10
100 kr 21,53 kr 2 153,00
252 kr 20,57 kr 5 183,64
Product Attribute Attribute Value
Bourns
Product Category: Potentiometers
RoHS:  Details
Panel Mount
Through Hole
Potentiometers
2 Gang
5 kOhms
Audio
Horizontal
25 mW
20 VDC, 150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
20 mm
No Switch
Without Detent
Rotary Metal
15000 Cycles
IP40
- 10 C
+ 50 C
PTD90
Tray
Brand: Bourns
Features: PTD90 Series - 9 mm Multi-Ganged Potentiometer
Product Type: Potentiometers
Factory Pack Quantity: 126
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7XP0.75
Tradename: Pro Audio
Unit Weight: 4,275 g
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

Pro Audio

Bourns Pro Audio has supplied components used in the design and assembly of professional audio equipment for many years. With a commitment to excellence and technology, Bourns has established a reputation in the professional audio industry for bringing quality, reliability, and value to an established customer base that includes some of the industry's leading manufacturers and suppliers of audio equipment. Uses include Guitars, Audio and Broadcast Mixing Consoles, Keyboards, Digital Drums, Amplifiers, and other audio/video editing equipment.

Image Description
CUI Devices SJ-63013G Also Bought Image
Phone Connectors 6.35 mm, Stereo, Vertical, Panel Mount, 3 Conductors, 1 Internal Switch, Audio Jack Connector
Switchcraft 12BW11 Also Bought Image
Phone Connectors Stereo Jack Open Thick Panel
WIMA MKP2D021001B00MSSD Also Bought Image
Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5
Hammond 1593WBK Also Bought Image
Enclosures, Boxes & Cases 105X110X35MM ABS ENCL BK
Omron G6A-234P-ST-US-DC12 Also Bought Image
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 12VDC 200mW
3M 30310-6002HB Also Bought Image
Headers & Wire Housings 10P STRT 4WALL GLDFL
Texas Instruments LM4562NA/NOPB Also Bought Image
Audio Amplifiers DUAL HI PERF,HI FI AUDIO OP AMP
Bourns PTD902-2015K-A503 Also Bought Image
Potentiometers 50K AUDIO
Bourns PDB182-K420K-203B Also Bought Image
Potentiometers 20K DUAL
Bourns PTD902-2020F-A502 Also Bought Image
Potentiometers PANEL CONTROL 9MM-ST-CARBON