6N135#500

Broadcom / Avago
630-6N135-500

6N135#500

Mfr.:

Description:
High Speed Optocouplers 1 Mb/s 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 5000   Multiples: 1000

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
kr 8,45 kr 42 250,00

RoHS Version

Broadcom / Avago 6N135-500E
Broadcom / Avago
High Speed Optocouplers 1 Mb/s 3750Vrms
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
18 %
0 C
+ 70 C
6N135
Reel
1.5 us
8 mA
1.5 us
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED