ACPL-844-W60E

Broadcom / Avago
630-ACPL-844-W60E

ACPL-844-W60E

Mfr.:

Description:
Transistor Output Optocouplers 5000 Vrms 20% CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 4650   Multiples: 25

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 8,91 kr 41 431,50
kr 8,82 kr 44 100,00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Transistor Output Optocouplers
RoHS:  Details
PDIP-16
4 Channel
5000 Vrms
NPN Phototransistor
50 mA
1.4 V
70 V
50 mA
200 mV
18 us
18 us
200 mW
- 30 C
+ 100 C
Tube
Brand: Broadcom / Avago
Configuration: 4 Channel
Current Transfer Ratio: 300 %
Height: 6.5 mm
Length: 19.84 mm
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 25
Subcategory: Optocouplers
Width: 3.5 mm
Unit Weight: 1,100 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED