ACPL-K24L-500E

Broadcom / Avago
630-ACPL-K24L-500E

ACPL-K24L-500E

Mfr.:

Description:
High Speed Optocouplers Optocoupler 5MBd LFT/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1 995
Expected 08-Feb-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+kr 50,00)

Pricing (NOK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
kr 53,48 kr 53,48
kr 37,88 kr 378,80
kr 34,30 kr 857,50
kr 31,07 kr 3 107,00
kr 28,88 kr 7 220,00
kr 26,22 kr 13 110,00
Full Reel (Order in multiples of 1000)
kr 23,91 kr 23 910,00
kr 23,10 kr 46 200,00
† A MouseReel™ fee of kr 50,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
5 Mb/s
2 Channel
Photo IC
5000 Vrms
1.5 V
2.2 mA
5 V
600 mW
-
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
11 ns
10 mA
11 ns
Brand: Broadcom / Avago
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-x2xL 5MBd Digital CMOS Optocouplers

Broadcom ACPL-x2xL 5MBd Digital CMOS Optocouplers are optically-coupled logic gates. The detector ICs have a CMOS output stage and optical receiver input stage with built-in Schmitt triggers to provide logic-compatible waveforms. This eliminates the need for additional waveshaping.

Image Description
Texas Instruments BQ25731RSNR
Battery Management I2C 1-5 cell NVDC buck-boost battery charge controller with USB type-C PD support 32-QFN -40 to 85
Texas Instruments TMP236AQDBZRQ1
Board Mount Temperature Sensors Automotive grade, +/-0.5 C analog output temperature sensor with 19.5 mV/ C gain 3-SOT-23 -40 to 125
Texas Instruments TXU0104PWR
Translation - Voltage Levels Four channel unidirectional level shifter
Vishay SMDY1102MY5UCR
Safety Capacitors 1000pF 20% Y5U
Texas Instruments AMC1350DWVR
Isolation Amplifiers +/-5-V-input precision reinforced isolated amplifier for voltage sensing
Analog Devices Inc. ADG849YKSZ-500RL7
Analogue Switch ICs 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.
Analog Devices Inc. LTC2050HVIS8#PBF
Precision Amplifiers Zero-Drift Op Amps in SOT-23
Texas Instruments TLV272CDGK
Operational Amplifiers - Op Amps 550-uA/Ch 3-MHz Rail-to-Rail Out
Skyworks SI8605AD-B-ISR
Digital Isolators 5 kV uni- and bi-directional isolator

FEATURED PRODUCTS
BROADCOM LIMITED