ACSL-7210-56RE

Broadcom / Avago
630-ACSL-7210-56RE

ACSL-7210-56RE

Mfr.:

Description:
High Speed Optocouplers Optocoupler (25Mbd)IECT/RLF
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
20 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 1500

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
kr 30,95 kr 46 425,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
kr 70,46
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
Reel
Brand: Broadcom / Avago
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACSL-7210 Optocoupler

Broadcom ACSL-7210 Optocoupler is a dual-channel bidirectional 25MBd digital optocoupler utilizing CMOS IC technology and patented packaging technologies to achieve high isolation voltage 3750VRMS in a <2mm low profile narrow-body SOIC-8 package. The device optimizes for bidirectional industrial communication networks such as Fieldbus (PROFIBUS) and Serial Peripheral Interface (SPI) applications. The main building blocks of the ACSL-7210 for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high speed LED, and a CMOS detector IC. These building blocks allow fast propagation delay of 40 ns and short pulse width distortion of 10 ns maximum. The ACSL-7210 has common-mode noise immunity of typical 35 kV/µs at 1000 VCM, with UL recognized with isolation voltage of 3750 VRMS for 1 minute, and IEC/EN/ DIN EN 60747-5-5 working insulation voltage VIORM of 567 VPEAK with reinforced insulation.

FEATURED PRODUCTS
BROADCOM LIMITED