AFBR-2418Z

Broadcom / Avago
630-AFBR-2418Z

AFBR-2418Z

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers RX DC-50MBd ML 820nm ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:

686 Can Dispatch Immediately

Factory Lead Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

kr -,--
kr -,--

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 331,95 kr 331,95
kr 272,35 kr 2 723,50
kr 250,40 kr 6 260,00
kr 229,85 kr 27 582,00
kr 227,88 kr 68 364,00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  Details
Receivers
820 nm
50 MBd
Multimode
-
5 ns
LED
3.3 V, 5 V
- 40 C
+ 85 C
Industrial
ST
2 km
Brand: Broadcom / Avago
Maximum Output Current: 10 mA
Mounting Style: Panel Mount
Peak Wavelength: 865 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 1 g
CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
EAR99

AFBR-24xxZ Optic Receivers

Broadcom AFBR-24xxZ fiber optic receivers are designed to provide cost effective, high performance fiber optic communication links for information systems and industrial applications with link distances of up to 2km. The receivers are directly compatible with popular industry-standard connectors: ST and SMA. AFBR-24x8xZ series receivers are designed for use with 50/125µm, 62.5/125µm, and 200µm multi-mode fiber and have a 2km reach. AFBR-24x9xZ series receivers are designed for use with 62.5/125µm multi-mode fiber and have a 3km reach. Broadcom AFBR-24xxxZ optic receivers have high EMC resistance, wide receiver dynamic range, and high sensitivity where over temperatures are achievable.

Image Description
Harwin M50-3002545
Headers & Wire Housings 25+25 DIL GOLD VERT SOCKET
Murata LQH44PN1R0MPRL
RF Inductors - SMD 1uH 4300mA 20%
Nexperia PMEG4030EP-QX
Schottky Diodes & Rectifiers PMEG4030EP-Q/SOD128/FlatPower
WIMA FKS2C011501A00JN00
Film Capacitors FKS 2 1500 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA MKP2C021001B00KF00
Film Capacitors MKP 2 0.01 uF 63 VDC 3x7.5x7.2 PCM 5
CUI Inc. PYBJ3-D5-S5-OD
Isolated DC/DC Converters - Through Hole dc-dc isolated, 3 W, 4.5-9 Vdc input, 5 Vdc, 0.6 A, single regulated output, DIP, w/o case
SanDisk SDSDQAF3-008G-I
Memory Cards 8GB Industrial MicroSD -25C to 85C
Molex 22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Broadcom Limited HFBR-1414Z
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Hi Power ST FO Tx-Pb Free
Molex 22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTION LOCK

FEATURED PRODUCTS
BROADCOM LIMITED