HCNR201#550

Broadcom / Avago
630-HCNR201-550

HCNR201#550

Mfr.:

Description:
High Linearity Optocouplers 1 Ch 60mW 25mA
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
20 Weeks Estimated factory production time.
 
Minimum: 1500   Multiples: 750

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
kr 42,04 kr 63 060,00

RoHS Version

Broadcom / Avago HCNR201-550E
Broadcom / Avago
High Linearity Optocouplers 1 Ch 60mW 25mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Linearity Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Photodiode
1 Channel
1414 Vrms
20 mA
1.6 V
2.5 V
60 mW
- 55 C
+ 100 C
HCNR201
Reel
Brand: Broadcom / Avago
Current Transfer Ratio: 0.36 % to 0.72 %
Height: 4 mm
Length: 11.15 mm
Product Type: High Linearity Optocouplers
Factory Pack Quantity: 750
Subcategory: Optocouplers
Width: 9 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCNR200 & HCNR201 Analog Optocouplers

Broadcom HCNR200 and HCNR201 Analog Optocouplers consist of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode monitors and stabilizes the light output of the LED. The nonlinearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. The close matching of the photodiodes and advanced design of the package ensure the high linearity and stable gain characteristics of the optocoupler.

FEATURED PRODUCTS
BROADCOM LIMITED