HCNW4506#300

Broadcom / Avago
630-HCNW4506-300

HCNW4506#300

Mfr.:

Description:
Logic Output Opto-couplers 1Ch 12mA 145mW
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
20 Weeks Estimated factory production time.
 
Minimum: 1428   Multiples: 42

kr -,--
kr -,--
This Product Ships FREE

Pricing (NOK)

Qty. Unit Price
Ext. Price
kr 29,80 kr 42 554,40
kr 29,11 kr 73 357,20
5 040 Quote

RoHS Version

Broadcom / Avago HCNW4506-300E
Broadcom / Avago
Logic Output Opto-couplers 1Ch 12mA 145mW
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Integrated Photo IC
1 Channel
3750 Vrms
15 mA
20 mA
1.85 V
3 V
145 mW
- 40 C
+ 100 C
HCNW
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 4 mm
Length: 11.15 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED